MC74HC4066AFEL
vs
TC74HC4066AF(TP1)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.3
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
10.2 mm
|
10.3 mm
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Off-state Isolation-Nom |
40 dB
|
60 dB
|
On-state Resistance Match-Nom |
20 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
120 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.05 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
60 ns
|
18 ns
|
Switch-on Time-Max |
45 ns
|
12 ns
|
Switching |
MAKE-BEFORE-BREAK
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Supply Current-Max (Isup) |
|
0.08 mA
|
|
|
|
Compare MC74HC4066AFEL with alternatives
Compare TC74HC4066AF(TP1) with alternatives