MC74HC4066AFEL vs MC14052BCP feature comparison

MC74HC4066AFEL onsemi

Buy Now Datasheet

MC14052BCP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 PLASTIC, DIP-16
Pin Count 14 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e4 e0
Length 10.2 mm 19.175 mm
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 20 Ω 70 Ω
On-state Resistance-Max (Ron) 120 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 4.44 mm
Supply Voltage-Max (Vsup) 12 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Switch-off Time-Max 60 ns 700 ns
Switch-on Time-Max 45 ns 700 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.275 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
Samacsys Manufacturer onsemi
Signal Current-Max 0.025 A
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4066AFEL with alternatives

Compare MC14052BCP with alternatives