MC74HC4053AN vs 74LV4066D,118 feature comparison

MC74HC4053AN Motorola Mobility LLC

Buy Now Datasheet

74LV4066D,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count 16 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.175 mm 8.65 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels 2 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 30 Ω 2 Ω
On-state Resistance-Max (Ron) 190 Ω 83 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 2 V 3.3 V
Surface Mount NO YES
Switch-off Time-Max 370 ns 47 ns
Switch-on Time-Max 370 ns 30 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4053AN with alternatives

Compare 74LV4066D,118 with alternatives