MC74HC4052ADT
vs
74HC4052PW-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
5 mm
5 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
50 dB
On-state Resistance Match-Nom
30 Ω
6 Ω
On-state Resistance-Max (Ron)
190 Ω
195 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
370 ns
57 ns
Switch-on Time-Max
370 ns
69 ns
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Switching
BREAK-BEFORE-MAKE
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74HC4052ADT with alternatives
Compare 74HC4052PW-T with alternatives