MC74HC4052ADT
vs
74HC4052PW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SP4T
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
5 mm
5 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels
4
4
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
50 dB
On-state Resistance Match-Nom
30 Ω
6 Ω
On-state Resistance-Max (Ron)
190 Ω
195 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
370 ns
57 ns
Switch-on Time-Max
370 ns
69 ns
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
5
3
Rohs Code
Yes
Factory Lead Time
8 Weeks
Date Of Intro
1991-01-01
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Switching
BREAK-BEFORE-MAKE
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74HC4052ADT with alternatives
Compare 74HC4052PW with alternatives