MC74HC4051DR2 vs MAX4610ASD feature comparison

MC74HC4051DR2 Rochester Electronics LLC

Buy Now Datasheet

MAX4610ASD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-16 SOP,
Pin Count 16 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e0 e0
Length 9.9 mm 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 40 dB 60 dB
On-state Resistance Match-Nom 40 Ω 2 Ω
On-state Resistance-Max (Ron) 140 Ω 360 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 6 V 3 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 45 ns
Switch-on Time-Max 15 ns 90 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 5V AND 12V VCC

Compare MC74HC4051DR2 with alternatives

Compare MAX4610ASD with alternatives