MAX4610ASD
vs
MC74HC4053AFELG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
PLASTIC, SOIC-16
Pin Count
14
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e0
e4
Length
8.65 mm
10.2 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Normal Position
NO
Number of Channels
1
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
50 dB
On-state Resistance Match-Nom
2 Ω
12 Ω
On-state Resistance-Max (Ron)
360 Ω
80 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
2.05 mm
Supply Voltage-Max (Vsup)
12 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
160 ns
Switch-on Time-Max
90 ns
245 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.275 mm
Base Number Matches
2
2
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MAX4610ASD with alternatives
Compare MC74HC4053AFELG with alternatives