MC74HC393ADR2 vs 74HCT4060D,653 feature comparison

MC74HC393ADR2 onsemi

Buy Now Datasheet

74HCT4060D,653 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1037615
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code SOIC SOP
Package Description SOIC-14 SOP-16
Pin Count 14 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
kg CO2e/kg 12.4
Average Weight (mg) 151.15
CO2e (mg) 1874.26
Total Weight 122.04
Category CO2 Kg 12.4
CO2 1513.296
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Count Direction UP UP
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e4
Length 8.65 mm 9.9 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 14
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR, 13 INCH
Peak Reflow Temperature (Cel) 235 260
Propagation Delay (tpd) 300 ns 99 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 40 MHz 20 MHz
Base Number Matches 2 1
Manufacturer Package Code SOT109-1
Date Of Intro 1990-12-01
Samacsys Manufacturer Nexperia
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE
Moisture Sensitivity Level 1

Compare MC74HC393ADR2 with alternatives

Compare 74HCT4060D,653 with alternatives