MC74HC244ADWDR2 vs SN74HC244DW-00 feature comparison

MC74HC244ADWDR2 Motorola Semiconductor Products

Buy Now Datasheet

SN74HC244DW-00 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC TEXAS INSTRUMENTS INC
SOP, SOP,
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 150 pF
BUS DRIVER BUS DRIVER
4 4
2 2
2 2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
27 ns 42 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
2 1

Compare MC74HC244ADWDR2 with alternatives

Compare SN74HC244DW-00 with alternatives