MC74HC244ADWDR2 vs GD74HC244D feature comparison

MC74HC244ADWDR2 Motorola Mobility LLC

Buy Now Datasheet

GD74HC244D Goldstar Electron Co Ltd

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC GOLDSTAR ELECTRON CO LTD
SOIC
SOP, ,
20
unknown unknown
8542.39.00.01
HC/UH HC/UH
R-PDSO-G20 R-PDSO-G20
12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
4 4
2 2
2 2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
27 ns 24 ns
Not Qualified Not Qualified
2.65 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
1.27 mm
DUAL DUAL
7.5 mm
2 3

Compare MC74HC244ADWDR2 with alternatives

Compare GD74HC244D with alternatives