MC74HC20N vs SN54LS05FK feature comparison

MC74HC20N Motorola Mobility LLC

Buy Now Datasheet

SN54LS05FK Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 QCCN,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDIP-T14 S-CQCC-N20
JESD-609 Code e0
Length 18.86 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE INVERTER
Max I(ol) 0.004 A
Number of Functions 2 6
Number of Inputs 4 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 27 ns 28 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.69 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 3 1
Output Characteristics OPEN-COLLECTOR

Compare MC74HC20N with alternatives

Compare SN54LS05FK with alternatives