MC74HC1GU04DFT2G
vs
74LVC1GU04GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
SC-88A (SC-70-5 / SOT-353)
TSSOP
Package Description
SC-88A, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
419A-02
SOT353-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.0026 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
90 ns
Propagation Delay (tpd)
155 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
2
Rohs Code
Yes
Compare MC74HC1GU04DFT2G with alternatives
Compare 74LVC1GU04GW,125 with alternatives
74LVC1GU04GW,125 vs SN74LVC1GU04ADCK
74LVC1GU04GW,125 vs 935268596118
74LVC1GU04GW,125 vs SN74LVC1GU04DCKT
74LVC1GU04GW,125 vs 935268596115
74LVC1GU04GW,125 vs 74LVC1GU04DCKTG4
74LVC1GU04GW,125 vs 74LVC1GU04GW
74LVC1GU04GW,125 vs SN74LVC1GU04DCK
74LVC1GU04GW,125 vs 74LVC1GU04DCKRE4
74LVC1GU04GW,125 vs 74LVC1GU04GW,165