74LVC1GU04GW,125
vs
SN74LVC1GU04DCK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP5/6,.08
PLASTIC, SO-5
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
6.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Compare 74LVC1GU04GW,125 with alternatives
74LVC1GU04GW,125 vs SN74LVC1GU04ADCK
74LVC1GU04GW,125 vs 935268596118
74LVC1GU04GW,125 vs SN74LVC1GU04DCKT
74LVC1GU04GW,125 vs 935268596115
74LVC1GU04GW,125 vs 74LVC1GU04DCKTG4
74LVC1GU04GW,125 vs 74LVC1GU04GW
74LVC1GU04GW,125 vs 74LVC1GU04DCKRE4
74LVC1GU04GW,125 vs 74LVC1GU04GW,165
74LVC1GU04GW,125 vs 74LVC1GU04GW-G
Compare SN74LVC1GU04DCK with alternatives