MC74F280JDS vs MC74F280NS feature comparison

MC74F280JDS Motorola Semiconductor Products

Buy Now Datasheet

MC74F280NS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Family F/FAST
Load Capacitance (CL) 50 pF
Number of Bits 9
Number of Functions 1
Output Polarity COMPLEMENTARY
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 21 ns

Compare MC74F280JDS with alternatives

Compare MC74F280NS with alternatives