MC74F280NS
vs
MC54F280J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
R-XDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
21 ns
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Power Supplies
5 V
Qualification Status
Not Qualified
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare MC74F280NS with alternatives