MC74ACT352DR2 vs 74ACT253FCX feature comparison

MC74ACT352DR2 Motorola Semiconductor Products

Buy Now Datasheet

74ACT253FCX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-16 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e0
Length 9.9 mm 9.6645 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 11.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 6.604 mm
Base Number Matches 4 3
Output Characteristics 3-STATE

Compare MC74ACT352DR2 with alternatives

Compare 74ACT253FCX with alternatives