MC74ACT352DR2 vs 54ACTQ153FMQB feature comparison

MC74ACT352DR2 Motorola Mobility LLC

Buy Now Datasheet

54ACTQ153FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
SOIC
SOP, SOP16,.25 DFP, FL16,.3
16
unknown unknown
8542.39.00.01 8542.39.00.01
ACT
R-PDSO-G16 R-PDFP-F16
e0 e0
9.9 mm
50 pF 50 pF
MULTIPLEXER MULTIPLEXER
0.024 A 0.024 A
2 2
4 4
1
16 16
85 °C 125 °C
-40 °C -55 °C
INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DFP
SOP16,.25 FL16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLATPACK
TR TUBE
9.5 ns
11.5 ns
Not Qualified Not Qualified
1.75 mm
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING FLAT
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm
4 3
38535Q/M;38534H;883B

Compare MC74ACT352DR2 with alternatives