MC74ACT04ML1 vs MC74ACT04DT feature comparison

MC74ACT04ML1 Rochester Electronics LLC

Buy Now Datasheet

MC74ACT04DT Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MOTOROLA INC
Package Description , SOP,
Reach Compliance Code unknown unknown
Base Number Matches 2 4
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare MC74ACT04DT with alternatives