MC74ACT04DT
vs
74ACTQ04SCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS INC
Package Description
PLASTIC, SOIC-14
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.6235 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
8.5 ns
8 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.753 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
4
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED