MC74AC541DTR2 vs 5962H9659001QXC feature comparison

MC74AC541DTR2 Rochester Electronics LLC

Buy Now Datasheet

5962H9659001QXC Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC AEROFLEX COLORADO SPRINGS
Part Package Code TSSOP DFP
Package Description LEAD FREE, TSSOP-20 DFP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-PDSO-G20 R-CDFP-F20
JESD-609 Code e4 e4
Length 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9 ns 18 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 2.921 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 6.9215 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01
Package Equivalence Code FL20,.3
Screening Level MIL-STD-883
Total Dose 1M Rad(Si) V

Compare MC74AC541DTR2 with alternatives

Compare 5962H9659001QXC with alternatives