MC74AC541DTR2
vs
MC74AC652DWR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
SOIC
Package Description
LEAD FREE, TSSOP-20
SOIC-24
Pin Count
20
24
Reach Compliance Code
unknown
unknown
Family
AC
AC
JESD-30 Code
R-PDSO-G20
R-PDSO-G24
JESD-609 Code
e4
e0
Length
6.5 mm
15.395 mm
Logic IC Type
BUS DRIVER
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Propagation Delay (tpd)
9 ns
19 ns
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
7.5 mm
Base Number Matches
2
1
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Compare MC74AC541DTR2 with alternatives
Compare MC74AC652DWR2 with alternatives