MC74AC652DWR2 vs 74ACQ240SJX feature comparison

MC74AC652DWR2 Freescale Semiconductor

Buy Now Datasheet

74ACQ240SJX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP24,.4 EIAJ, SOIC-20
Reach Compliance Code unknown unknown
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-PDSO-G24 R-PDSO-G20
JESD-609 Code e0
Logic IC Type REGISTERED BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1 2
Number of Terminals 24 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 3.3/5 V
Prop. Delay@Nom-Sup 19 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 5 3
Family AC
Length 12.6 mm
Number of Ports 2
Propagation Delay (tpd) 7 ns
Seated Height-Max 2.108 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Width 5.3 mm