MC74AC374MEL vs HD74AC374FP-EL feature comparison

MC74AC374MEL onsemi

Buy Now Datasheet

HD74AC374FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description EIAJ, SOP-20 SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family AC AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 12.575 mm 12.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15.5 ns 15.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 5.275 mm 5.5 mm
Base Number Matches 2 2

Compare MC74AC374MEL with alternatives

Compare HD74AC374FP-EL with alternatives