HD74AC374FP-EL vs 5962-8769401RX feature comparison

HD74AC374FP-EL Renesas Electronics Corporation

Buy Now Datasheet

5962-8769401RX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TELEDYNE E2V (UK) LTD
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 20 20
Reach Compliance Code unknown compliant
Family AC AC
JESD-30 Code R-PDSO-G20 R-GDIP-T20
Length 12.6 mm 24.51 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 15.5 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 5.08 mm
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.5 mm 7.62 mm
Base Number Matches 2 3
HTS Code 8542.39.00.01
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare HD74AC374FP-EL with alternatives

Compare 5962-8769401RX with alternatives