MC74AC138DR2 vs 74AHC139PW,112 feature comparison

MC74AC138DR2 Rochester Electronics LLC

Buy Now Datasheet

74AHC139PW,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description PLASTIC, SOIC-16 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 162.05 58
CO2e (mg) 2041.83 730.8
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V4.20
Additional Feature 3 ENABLE INPUTS
Family AC AHC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 15 ns 18.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 5 2
parentfamilyid 1074431
Manufacturer Package Code SOT403-1
Factory Lead Time 4 Weeks
Total Weight 63.62
CO2 801.612
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP16,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 11.5 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74AC138DR2 with alternatives

Compare 74AHC139PW,112 with alternatives