Part Details for MC74AC138DR2 by Rochester Electronics LLC
Overview of MC74AC138DR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC138DR2
MC74AC138DR2 CAD Models
MC74AC138DR2 Part Data Attributes
|
MC74AC138DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC138DR2
Rochester Electronics LLC
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC138DR2
This table gives cross-reference parts and alternative options found for MC74AC138DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC138SCT | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2 vs 74AC138SCT |
DV74AC138D | avg Semiconductors | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | MC74AC138DR2 vs DV74AC138D |
74AC138SCXR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2 vs 74AC138SCXR |
74AC138SCQR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2 vs 74AC138SCQR |
HD74AC138RP | Renesas Electronics Corporation | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | MC74AC138DR2 vs HD74AC138RP |
74AC138SC | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74AC138DR2 vs 74AC138SC |
HD74AC138RP-EL | Renesas Electronics Corporation | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | MC74AC138DR2 vs HD74AC138RP-EL |
MC74AC138DR2G | Rochester Electronics LLC | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2 vs MC74AC138DR2G |
74AC138SCX | onsemi | Check for Price | 1-of-8 Decoder/Demultiplexer, SOIC-16, 2500-REEL | MC74AC138DR2 vs 74AC138SCX |