MC68HC908JL3CFA vs MC68HC908JL8MSPE feature comparison

MC68HC908JL3CFA Freescale Semiconductor

Buy Now Datasheet

MC68HC908JL8MSPE Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP DIP
Package Description LFQFP, SDIP, SDIP32,.4
Pin Count 48 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3V MIN SUPPLY @ 4MHZ OPERATES AT 3V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 R-PDIP-T32
JESD-609 Code e0 e3
Length 7 mm 27.85 mm
Moisture Sensitivity Level 1
Number of I/O Lines 23 26
Number of Terminals 48 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SDIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 4.35 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 1.778 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 10.16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 68HC08
On Chip Program ROM Width 8
Package Equivalence Code SDIP32,.4
RAM (bytes) 256
ROM (words) 8192
Supply Current-Max 13 mA

Compare MC68HC908JL3CFA with alternatives

Compare MC68HC908JL8MSPE with alternatives