MC68HC908JL3CFA
vs
MC68HRC908JL3CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP,
DIP, DIP28,.6
Pin Count
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 3V MIN SUPPLY @ 4MHZ
IC ALSO REQUIRES 3V FOR NORMAL OPERATION
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
R-PDIP-T28
Length
7 mm
36.83 mm
Number of I/O Lines
23
23
Number of Terminals
48
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
5.08 mm
Speed
8 MHz
4 MHz
Supply Voltage-Max
5.5 V
3.3 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
7 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
5
Rohs Code
No
CPU Family
68HC08
On Chip Program ROM Width
8
Package Equivalence Code
DIP28,.6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
128
ROM (words)
4096
Supply Current-Max
10 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68HC908JL3CFA with alternatives