MC68HC908GZ32CFJ vs MC68HC908GZ32CFU feature comparison

MC68HC908GZ32CFJ Freescale Semiconductor

Buy Now Datasheet

MC68HC908GZ32CFU Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description QFP, QFP32,.35SQ,32 QFP, QFP64,.7SQ,32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 68HC08 68HC08
JESD-30 Code S-PQFP-G32 S-PQFP-G64
JESD-609 Code e0
Number of Terminals 32 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP32,.35SQ,32 QFP64,.7SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Speed 8 MHz 8 MHz
Supply Current-Max 30 mA 30 mA
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 4 4
Part Package Code QFP
Pin Count 64
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Length 14 mm
Moisture Sensitivity Level 1
Number of I/O Lines 53
On Chip Program ROM Width 8
PWM Channels YES
Seated Height-Max 2.45 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare MC68HC908GZ32CFU with alternatives