MC68HC908GZ32CFU vs MC68HC908GZ60VFA feature comparison

MC68HC908GZ32CFU NXP Semiconductors

Buy Now Datasheet

MC68HC908GZ60VFA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16
Bit Size 8 8
Boundary Scan NO
CPU Family 68HC08 68HC08
Clock Frequency-Max 8 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G48
JESD-609 Code e0
Length 14 mm 7 mm
Number of I/O Lines 53 37
Number of Terminals 64 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code QFP64,.7SQ,32 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 2048
ROM (words) 32768 61440
ROM Programmability FLASH FLASH
Speed 8 MHz 8 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 3
Package Description LFQFP, QFP48,.35SQ,20
ECCN Code 3A991.A.2
Additional Feature OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED