MC68HC705C9FN
vs
MC68HC705C8FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4 MHz
4.2 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.585 mm
16.5862 mm
Number of I/O Lines
31
31
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
2 MHz
2.1 MHz
Supply Current-Max
9.5 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
7
Rohs Code
No
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ
Boundary Scan
NO
CPU Family
6805
JESD-609 Code
e0
On Chip Program ROM Width
8
Package Equivalence Code
LDCC44,.7SQ
RAM (bytes)
176
ROM (words)
7744
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Compare MC68HC705C9FN with alternatives
Compare MC68HC705C8FN with alternatives