MC68HC11E0VFN2
vs
MC68HC11E9CFN2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
CPU Family
6800
6800
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
Length
19.1262 mm
19.125 mm
Number of I/O Lines
38
38
Number of Terminals
52
52
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
512
Seated Height-Max
4.57 mm
4.57 mm
Speed
2 MHz
2 MHz
Supply Current-Max
27 mA
27 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
19.1262 mm
19.125 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
5
5
Boundary Scan
NO
JESD-609 Code
e0
On Chip Program ROM Width
8
ROM (words)
12288
ROM Programmability
MROM
Terminal Finish
TIN LEAD
Compare MC68HC11E0VFN2 with alternatives
Compare MC68HC11E9CFN2 with alternatives