MC68HC11E9CFN2 vs MC68HC11E9FNR2 feature comparison

MC68HC11E9CFN2 Motorola Semiconductor Products

Buy Now Datasheet

MC68HC11E9FNR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PLASTIC, LCC-52 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 6800
Clock Frequency-Max 8 MHz 2.1 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0
Length 19.125 mm 19.1262 mm
Number of I/O Lines 38 38
Number of Terminals 52 52
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
ROM (words) 12288
ROM Programmability MROM MROM
Seated Height-Max 4.57 mm 4.57 mm
Speed 2 MHz 2.1 MHz
Supply Current-Max 27 mA 27 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.125 mm 19.1262 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 5 3
Part Package Code LCC
Pin Count 52

Compare MC68HC11E9CFN2 with alternatives

Compare MC68HC11E9FNR2 with alternatives