MC68HC000FN12R2 vs UPD70216L8 feature comparison

MC68HC000FN12R2 Motorola Mobility LLC

Buy Now Datasheet

UPD70216L8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Part Package Code LCC LCC
Package Description QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 23 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 16 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2 mm
Low Power Mode NO YES
Number of DMA Channels 4
Number of External Interrupts 7 8
Number of Serial I/Os 1
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.6 mm
Speed 12 MHz 8 MHz
Supply Current-Max 35 mA 90 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Additional Feature THREE 16-BIT TIMER; DYNAMIC REFRESH CONTROL
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC68HC000FN12R2 with alternatives

Compare UPD70216L8 with alternatives