MC68HC000FN12R2 vs 5962-8946203MXA feature comparison

MC68HC000FN12R2 Motorola Mobility LLC

Buy Now Datasheet

5962-8946203MXA Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Part Package Code LCC LCC
Package Description QCCJ, QCCN, LCC68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 6580.75 6146.8
CO2e (mg) 80285.149 74990.956
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Address Bus Width 23 23
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
Length 24.2062 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 12 MHz 12.5 MHz
Supply Current-Max 35 mA 45 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 3
Rohs Code No
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Package Equivalence Code LCC68,.95SQ
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare MC68HC000FN12R2 with alternatives

Compare 5962-8946203MXA with alternatives