MC68EC000FN10 vs SAB80188-1-N feature comparison

MC68EC000FN10 Freescale Semiconductor

Buy Now Datasheet

SAB80188-1-N Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 20 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.2062 mm 24.3 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.1 mm
Speed 10 MHz 10 MHz
Supply Current-Max 25 mA 550 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm 24.3 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 2
Additional Feature PROGRAMMABLE CHIP SELECT; 3 INTERNAL PROGRAMMABLE TIMERS

Compare MC68EC000FN10 with alternatives

Compare SAB80188-1-N with alternatives