MC68882RC33 vs 5962-8946304XA feature comparison

MC68882RC33 NXP Semiconductors

Buy Now Datasheet

5962-8946304XA Thales Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS THOMSON-CSF SEMICONDUCTORS
Package Description PGA, ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Bus Compatibility MC68882
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Seated Height-Max 2.66 mm 4.82 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Part Package Code PGA
Pin Count 68
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code PGA68,10X10
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare MC68882RC33 with alternatives

Compare 5962-8946304XA with alternatives