5962-8946304XA
vs
5962-8946304YC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
PGA, PGA68,10X10
|
QFP, QFP68,1.1SQ,50
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-XPGA-P68
|
S-CQFP-G68
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
QFP
|
Package Equivalence Code |
PGA68,10X10
|
QFP68,1.1SQ,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535
|
Supply Current-Max |
150 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Base Number Matches |
7
|
6
|
Part Package Code |
|
QFP
|
Pin Count |
|
68
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
5
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
33.33 MHz
|
External Data Bus Width |
|
32
|
Length |
|
24.13 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
3.43 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
|
|
|
Compare 5962-8946304YC with alternatives