MC68882RC16 vs TS68882MR1B/C16 feature comparison

MC68882RC16 Motorola Mobility LLC

Buy Now Datasheet

TS68882MR1B/C16 Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code PGA
Package Description PGA,
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.59 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1

Compare MC68882RC16 with alternatives

Compare TS68882MR1B/C16 with alternatives