MC68882FN33A
vs
MC68882EI33A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A991
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Bus Compatibility
MC68882
MC68882
Clock Frequency-Max
33.33 MHz
33.33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
e3
Length
24.2062 mm
Moisture Sensitivity Level
3
3
Number of Terminals
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
245
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
Technology
HCMOS
HCMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
24.2062 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
4
1
Pbfree Code
Yes
Compare MC68882FN33A with alternatives
Compare MC68882EI33A with alternatives