MC68882FN33A
vs
5962-8946304YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
THOMSON-CSF SEMICONDUCTORS
Package Description
QCCJ,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Bus Compatibility
MC68020; MC68030
Clock Frequency-Max
33.33 MHz
33.33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PQCC-J68
S-CQFP-G68
Length
24.2062 mm
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
3.43 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
4
4
Part Package Code
QFP
Pin Count
68
JESD-609 Code
e0
Package Equivalence Code
QFP68,1.1SQ,50
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare 5962-8946304YA with alternatives