MC68882FN33
vs
MC68882FN33A
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Package Description |
PLASTIC, LCC-68
|
QCCJ,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
5
|
5
|
Barrel Shifter |
YES
|
YES
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
MC68882
|
MC68020; MC68030
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
Length |
24.205 mm
|
24.2062 mm
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.205 mm
|
24.2062 mm
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
|
|
|
Compare MC68882FN33 with alternatives
Compare MC68882FN33A with alternatives