MC68882EI25A
vs
MC68882CEI25A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Bus Compatibility
MC68882
MC68882
Clock Frequency-Max
25 MHz
25 MHz
External Data Bus Width
32
32
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
245
245
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Technology
HCMOS
HCMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
1
Compare MC68882EI25A with alternatives
Compare MC68882CEI25A with alternatives