MC68882EI25A
vs
5962-8946303XA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ATMEL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Bus Compatibility
MC68882
Clock Frequency-Max
25 MHz
25 MHz
External Data Bus Width
32
32
JESD-609 Code
e3
e0
Moisture Sensitivity Level
3
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
245
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Technology
HCMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
7
Part Package Code
PGA
Package Description
PGA, PGA68,10X10
Pin Count
68
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Number of Terminals
68
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.82 mm
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
Compare MC68882EI25A with alternatives
Compare 5962-8946303XA with alternatives