MC68881RC16
vs
TS68882VR20
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TELEDYNE E2V (UK) LTD
Package Description
PGA, PGA68,10X10
CERAMIC, PGA-68
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-XPGA-P68
S-CPGA-P68
JESD-609 Code
e0
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,10X10
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
150 mA
136 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
3
5
Part Package Code
PGA
Pin Count
68
HTS Code
8542.31.00.01
Address Bus Width
5
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
32
Length
26.92 mm
Seated Height-Max
4.184 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Compare TS68882VR20 with alternatives