MC68450RC10
vs
SAB82258A-1-N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INFINEON TECHNOLOGIES AG
Package Description
PGA, PGA68,10X10
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
Bus Compatibility
M68000
Clock Frequency-Max
10 MHz
External Data Bus Width
16
JESD-30 Code
S-CPGA-P68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
26.92 mm
Number of DMA Channels
4
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Equivalence Code
PGA68,10X10
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.59 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
MOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
3
2
Supply Current-Max
450 mA
Compare MC68450RC10 with alternatives