MC68450R-12
vs
AM9516A-8JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
LCC
Package Description
PGA,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bus Compatibility
M68000
68000
Clock Frequency-Max
12.5 MHz
8 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P68
S-PQCC-J68
Length
26.92 mm
24.2062 mm
Number of DMA Channels
4
2
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.59 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
26.92 mm
24.2062 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Package Equivalence Code
LDCC68,1.0SQ
Supply Current-Max
350 mA
Terminal Finish
TIN LEAD
Compare MC68450R-12 with alternatives
Compare AM9516A-8JC with alternatives