MC6844CP
vs
D8237AB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ADVANCED MICRO DEVICES INC
Package Description
PLASTIC, DIP-40
DIP, DIP40,.6
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
8
Bus Compatibility
6800; 68000; 6809
Clock Frequency-Max
1 MHz
3.125 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-CDIP-T40
JESD-609 Code
e0
e0
Length
52.07 mm
52.324 mm
Number of DMA Channels
4
4
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.715 mm
Supply Current-Max
16 mA
150 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
MOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
40
Compare MC6844CP with alternatives
Compare D8237AB with alternatives