MC6844CL vs M5M82C37AJ-5 feature comparison

MC6844CL Motorola Mobility LLC

Buy Now Datasheet

M5M82C37AJ-5 Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Part Package Code DIP QFN
Package Description DIP, DIP40,.6 QCCJ,
Pin Count 40 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 6800; 68000; 6809
Clock Frequency-Max 1 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-PQCC-J44
JESD-609 Code e0
Length 50.8 mm 16.5862 mm
Number of DMA Channels 4 4
Number of Terminals 40 44
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.57 mm
Supply Current-Max 16 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology NMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 1

Compare MC6844CL with alternatives

Compare M5M82C37AJ-5 with alternatives