MC68440FN
vs
HD68450Y-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
HITACHI LTD
|
Part Package Code |
LCC
|
PGA
|
Package Description |
QCCJ,
|
PGA, PGA68,10X10
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
24
|
Bus Compatibility |
M68000
|
68000
|
Clock Frequency-Max |
12.5 MHz
|
4 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQCC-J68
|
S-CPGA-P68
|
Length |
24.2062 mm
|
26.42 mm
|
Number of DMA Channels |
2
|
4
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.1 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
MOS
|
NMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
24.2062 mm
|
26.42 mm
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
CY STEAL, BURST, MAX/LTD SPEED AUTO REQ TRANSFER MODES; FIXED & ROTATIONAL PRIORITY INTRPT MODES
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
PGA68,10X10
|
Supply Current-Max |
|
400 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MC68440FN with alternatives
Compare HD68450Y-4 with alternatives